BEL Stewart Connectors SS71800-027F Pin RJ45 Socket Cable Mount

MPN
SS71800-027F
Brand
BEL Stewart
EAN-13
2050001237361
Order Code
50-3194
Qty Unit Price (Ex VAT)
2+ £2.23
25+ £2.19
100+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

This RJ45 8-Pin Socket, Cable Mount from BEL Stewart is a shielded, female connector that delivers high speed performance. Manufactured with thermoplastic (UL 94V-0) and copper alloy contacts which are gold-plated.


  • 8 contacts
  • Cat 5e
  • Manufacturer's part SS71800-027F
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot