Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BEL Stewart Connectors SS71800-007F Pin RJ45 Socket Angled

Order Code:  

50-3193

  Copy to clipboard
Brand: BEL Stewart  Copy to clipboard MPN: SS71800-007F Copy to clipboard
 Report an error

Discontinued

This RJ45 8-Pin Angled Socket from BEL Stewart is a shielded, female connector which delivers high speed performance and has been manufactured with thermoplastic (UL 94V-0). The copper alloy contacts are gold-plated.


  • Cat 5e
  • 8 contacts
  • Tab down, port opening
  • Manufacturer's part SS71800-007F
Type RJ45
Plug / Socket Socket
Number of Ports 1
Mounting Type PCB right angle

Reviews


Be the first to submit a review