BEL Stewart 450-018 Connector White Unshielded RJ45 Plug

Image Representative of Range

BEL Stewart 450-018 Connector White Unshielded RJ45 Plug

Order Code:

11-4322

Brand: BEL Stewart Connectors MPN: 450-018 EAN-13: 2050001236760
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
142 in stock, despatched in 4 working days

BEL Stewart Connectors manufactures the 450-018, a versatile RJ45 connector designed for compatibility with Cat 5, Cat 6, and Cat 7 cables. This white Ethernet receptacle is ideal for network applications requiring reliable and secure connections. The product is typically used in both residential and commercial networking environments.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Factory colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot