BEL Stewart 1414-4000-01 RJ45 Socket Right Angle Connector Durable Design

Image Representative of Range

BEL Stewart 1414-4000-01 RJ45 Socket Right Angle Connector Durable Design

Order Code:

11-4294

Brand: BEL Stewart Connectors MPN: 1414-4000-01 EAN-13: 2050001237330
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 in stock, despatched in 4 working days

The BEL Stewart Connectors 1414-4000-01 RJ45 Socket is a right-angle network connector compatible with Cat 5, Cat 6, and Cat 7 cables. Suitable for Ethernet applications, it serves as an RJ45 receptacle in various networking environments. Manufactured by BEL Stewart Connectors, this socket is ideal for use in data communications and telecommunications equipment.
Number of Positions/ Contacts 8P8C
Connection Suitable for reflow soldering of soldering (up to 260°C)
Connector standard RJ45
Connector Type Socket, right angle
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Misc Attribute 2 90°
Nominal current (details) 1.5A
Specification CAT 5e
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot