BEL 450-012 Series RJ45 Plug Unshielded Connector Grey

Image Representative of Range

BEL 450-012 Series RJ45 Plug Unshielded Connector Grey

Order Code:

11-4297

Brand: BEL Stewart Connectors MPN: 450-012 EAN-13: 2050001236753
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days

Bel Stewart Connectors manufactures the 450-012, a grey RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 networking applications. This ethernet connector serves as a reliable RJ45 socket or receptacle, ensuring stable network connections. It is typically used in networking and communication installations for both office and industrial environments.
Type RJ45 Socket
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Factory colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot