When it comes to your studio recordings, you want honesty. That's why Behringer designed the B2031A Reference Monitor to speak nothing but the Truth.
They still sound great hooked up to your stereo or your video surround system, but they were built with the studio in mind - where every note you play or sing is "under the microscope."
Due to its high-resolution performance, the B2031A active 2-way reference studio monitor is perfect for nearfield monitoring applications: from small mixing environments to multi-channel surround setups.
The B2031A is a serious contender capable of achieving output levels in excess of 116dB SPL. Powered by separate 80W and 25W built-in amplifiers with an active crossover, these monitors provide ultra-linear frequency response from 50Hz to 21kHz.
B2031A monitors feature Room Compensation switches so you can place them against walls, or even in corners. Walls tend to enhance low-frequency content, and corners exaggerate bass even more, but your Truth monitor can be tailored to provide honest bass response for your situation, with the simple flick of a switch or two.
- Built-in 265W Bi-amp module with enormous power reserve
- Long-throw 8¾" woofer with special polypropylene diaphragm and deformation-resistant aluminium diecast chassis
- Controlled dispersion characteristics and extremely large "sweet spot" owing to the wave guide technology
- Active crossover network with 4th order Linkwitz-Riley filters
- Separately controlled limiter for low and high frequency overload protection
- Servo-balanced inputs with XLR and ¼" TRS connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part B2031A
Supplied as a single speaker.
| Impedance |
10000O |
| Colour |
Grey |
| Frequency Range |
50 to 21000Hz |
| Height |
401mm |