Behringer B612D Eurolive 12" Active Speaker Cabinet

Order Code:

35-5123

Brand: Behringer MPN: B612D EAN-13: 4033653021869

Discontinued


Behringer B612D Eurolive 12" Active Speaker Cabinet
Thanks to Behringer's revolutionary Class-D amplifier technology and internal switch-mode power supplies, EUROLIVE D Series loudspeakers provide a much better power-to-weight ratio than competing active speakers. Put simply, you get all the power of traditional bi-amped active loudspeakers without all the backbreaking weight. And the sound quality of these lightweight loudspeakers exceeds that of Behringer's extremely popular EUROLIVE B215D and B212D systems, plus Behringer've given them even more output power and a significant transducer upgrade.

Due to their high-efficiency design, EUROLIVE B615D and B612D active loudspeakers crank out 1500 of the cleanest, punchiest audio Watts Behringer have ever packed into a compact loudspeaker system. The integrated sound processor provides total system control for dependable protection of the LF/HF transducers, and thanks to the built-in active high-pass filter, you can run them full out without the slightest hint of distortion. In addition, both models feature an Ultra-Low Noise (ULN) Mic/Line input with Level control and dedicated 2 band EQ (bass/treble) for easy control.


  • High-power 1500 Watt 2 way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and light weight system delivers excellent sound even at extreme sound pressure levels
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Integrated sound processor for ultimate system control and speaker protection
  • Extremely powerful 15" long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1.75" titanium-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential horn
  • Ultra-low noise Mic/Line input with Volume control and Clip LED
  • Dedicated 2 band EQ for perfect sound adjustment
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning: - Stand mounting with 35mm pole socket - Tilts on its side for use as a floor monitor
  • Ergonomically shaped handles for easy carrying and setup
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Colour Black
Frequency Range 60 to 18000Hz
Height 658mm

Trustpilot