Beha Amprobe TL-7000-25M Test Lead 25M 1 Pc High-Quality Durable

MPN
4634011
Brand
Beha Amprobe
EAN-13
0095969785860
Order Code
08-5580
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beha Amprobe 4634011 TL-7000-25M test lead is a multifunction cable detector accessory, ideal for line detection. Manufactured by Beha Amprobe, it is compatible with the AT-7000-EUR and serves as a crucial meter replacement part. It is commonly used for accurate electrical testing and diagnostics in various professional applications.
Type Test lead
Compatible with (details) Cable search system AT-7000
Height 70mm
Length 200mm
Misc Attribute TL-7000-25m
Weight 750g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot