Christmas Opening Hours and Delivery Dates here

Beha Amprobe 5340786 AMP-25 KIT Clamp Meter 6000 Counts CAT III 600 V

Order Code:

08-5606

Brand: Beha Amprobe MPN: 5340786 EAN-13: 0195112041536

Discontinued


Manufactured by Beha Amprobe, the Fluke AMP-25 KIT is a digital clamp meter designed for CAT III 600 V environments. It boasts a 6000-count display and can function as an ammeter, voltmeter, and universal tester. Ideal for professionals, it offers versatile applications in voltage and frequency testing.
Type Clamp meter
Display Count 6000
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 60 mm x 147 mm
Display Digital
Height 147mm
Misc Attribute Fluke AMP-25 KIT
Reading category CAT III 600 V
Width 60mm

Trustpilot