Beha Amprobe 4930890 ALC-110-EUR Digital Clamp Meter CAT III 600 V 6000 Counts

MPN
4930890
Brand
Beha Amprobe
EAN-13
0095969860130
Order Code
08-5592
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £457.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Beha Amprobe ALC-110-EUR clamp meter features a digital display with 6000 counts, designed for CAT III 600 V measurements. It serves as a versatile tool for testing voltage, current, and frequency, making it suitable for both professional electrical diagnostics and general multi-purpose testing. Its compact and efficient design allows users to perform accurate readings in various electrical applications.
Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.010mA
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Dimensions (L x W x H) 48 x 89 x 221 mm
Display Digital
Display Count 6000
Frequency reading range 15 Hz -1kHz
Height 221mm
Length 48mm
Measurement type (details) True RMS
Misc Attribute ALC-110-EUR
Opening range of current clamps 30mm
Weight 410g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot