Beha Amprobe 4918085 NCV-1030-EUR Non-Contact Voltage Tester CAT IV 1000V

MPN
4918085
Brand
Beha Amprobe
EAN-13
0095969856324
Order Code
08-5590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Beha Amprobe NCV-1030-EUR is a non-contact voltage tester that can detect voltages up to CAT IV 1000 V. It features acoustic and LED indicators for clear voltage detection. This tool is ideal for electricians and technicians for safe and efficient voltage testing without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 156.2 x 23.5 x 27.5 mm
Height 27.5mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 156.2mm
Misc Attribute NCV-1030-EUR
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 50V
Weight 60g
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot