Beha Amprobe 4709243 2100-GAMMA Voltage Tester CAT III/IV IP64 LCD

MPN
4709243
Brand
Beha Amprobe
EAN-13
0095969802697
Order Code
08-5583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £127.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Beha Amprobe 2100-GAMMA is a two-pole voltage tester designed for testing voltage in CAT III 1000 V and CAT IV 600 V applications. It features both acoustic signals and an LCD display, offering clear and reliable readings. Ideal for electricians, it ensures safety and precision in diagnosing electrical faults in residential, commercial, and industrial settings.
Maximum Voltage 1200V
Display Type Digital (LCD)
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 28 x 295 mm
Display (details) LED, LCD
Height 295mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-GAMMA
Power supply (details) 2 micro batteries (AAA)
Reading Category CAT III 690 V, CAT IV 600 V
Reading range - voltage 12 - 1000 V/AC, 12 - 1200 V/DC
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 290g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot