Beha Amprobe 4707078 PRM-6-EUR Kit EMF Indicator CAT IV 600V LCD

MPN
4707078
Brand
Beha Amprobe
EAN-13
0095969802192
Order Code
08-5582
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Beha Amprobe PRM-6-EUR KIT Rotating EMF Indicator is a two-pole voltage tester designed for safe testing up to CAT IV 600 V. It features an LCD display for clear readings and is used for indicating rotating magnetic fields. This versatile tool is ideal for electricians and technicians working with industrial and electrical installations.
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 137 x 65 x 33 mm
Display LCD
Frequency Range 16 Hz - 400 Hz
Height 33mm
Insulation Test Voltage CAT IV
Length 137mm
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute PRM-6-EUR KIT
Reading Category CAT IV 600 V
Reading Type Rotating magnetic field
V AC reading range 40 up to 700 V
V AC reading range (max.) 700V
V AC reading range (min.) 40V
Weight 900g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot