Beha Amprobe 4633222 PRM-6-EUR Rotating EMF Indicator LCD CAT IV 600V

Image Representative of Range

Beha Amprobe 4633222 PRM-6-EUR Rotating EMF Indicator LCD CAT IV 600V

MPN
4633222
Brand
Beha Amprobe
EAN-13
0095969785679
Order Code
11-4293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Beha Amprobe PRM-6-EUR is a rotating EMF indicator designed for safe use in CAT IV 600 V environments. This device features contact-free wireless detection and accurately indicates the direction of a motor's rotation and phase rotation. It is typically used to test the direction of a rotating field and identify errors in motor phases, both synchronous and asynchronous, without direct contact.
Maximum Voltage 700V
Display Type Digital (LCD)
Calibrated Manufacturer's standards (no certificate)
Display LCD
Frequency Range 16 Hz - 400 Hz
Insulation Test Voltage CAT IV
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute PRM-6-EUR
Reading Category CAT IV 600 V
Reading Type Rotating magnetic field
Type Rotating EMF indicator
V AC reading range (min.) 40V

Reviews

Be the first to submit a review

Trustpilot