Beha Amprobe 4560615 Amp-320-EUR Clamp Meter Handheld Digital CAT III 600 V

Image Representative of Range

Beha Amprobe 4560615 Amp-320-EUR Clamp Meter Handheld Digital CAT III 600 V

MPN
4560615
Brand
Beha Amprobe
EAN-13
0095969770934
Order Code
11-4291
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £212.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Beha Amprobe AMP-320-EUR clamp meter is a digital multimeter designed for CAT III 600 V applications. It offers real effective current measurement with a 6000-count display and can perform direction of rotation and rotating field tests. This versatile tool is ideal for electricians and technicians needing accurate voltage, current, and frequency measurements in various settings.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (W x H) 135 mm x 58 mm
Display Digital
Display Count 6000
Frequency Range 50 - 400Hz
Frequency reading range 5-999.9Hz
Height 58mm
Maximum DC Current Measurement 600A
Measurement type (details) True RMS
Misc Attribute AMP-320-EUR
Opening range of current clamps 35mm
Reading range - capacity 0.1 - 2500µF
Reading range - resistance 0.1 Ω - 60kΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 700g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot