Beha Amprobe 4560596 AMP-220-EUR Clamp Meter 600V 600A 6000 Counts Digital

MPN
4560596
Brand
Beha Amprobe
EAN-13
0095969770910
Order Code
08-5577
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £169.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Beha Amprobe AMP-220-EUR is a digital handheld clamp meter designed for CAT III 600 V environments. With a display capacity of 6000 counts, it offers precise current and voltage measurements for various electrical applications. This versatile tool is ideal for electricians and technicians conducting professional-grade testing and troubleshooting.
Type Clamp meter
Maximum DC Current Measurement 600A
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
AC resistance 10MΩ
Amperage reading range DC (min.) 0.01A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dc Resistance 10MΩ
Dimensions (L x W x H) 37 x 77 x 224 mm
Display Digital
Display Count 6000
Frequency Range 50 - 400Hz
Frequency reading range 5-999.9Hz
Height 224mm
Length 37mm
Measurement type (details) True RMS
Misc Attribute AMP-220-EUR
Opening range of current clamps 35mm
Reading range - capacity 0.1 - 2500µF
Reading range - resistance 0.1 Ω - 60kΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 700g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot