Beha Amprobe 4560581 AMP-210-EUR Clamp Meter 600A CAT III 600V 6000 Counts

Image Representative of Range

Beha Amprobe 4560581 AMP-210-EUR Clamp Meter 600A CAT III 600V 6000 Counts

MPN
4560581
Brand
Beha Amprobe
EAN-13
0095969770903
Order Code
11-4290
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £153.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Beha Amprobe AMP-210-EUR clamp meter is a handheld digital multimeter designed for real effective current measurement. It features a CAT III 600 V rating with a 6000-count display and is suitable for applications such as voltage testing and frequency measurement. This versatile tool is ideal for electricians and professionals needing a reliable ammeter and voltmeter in one device.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (W x H) 135 mm x 58 mm
Display Digital
Display Count 6000
Frequency Range 50 - 400Hz
Frequency reading range 5-999.9Hz
Height 58mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute AMP-210-EUR
Opening range of current clamps 30mm
Reading range - capacity 0.1 - 2500µF
Reading range - resistance 0.1 Ω - 60kΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 660g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot