Beha Amprobe 4375961 PRM-5-EUR EMF Indicator CAT IV 600V No Battery Needed

Image Representative of Range

Beha Amprobe 4375961 PRM-5-EUR EMF Indicator CAT IV 600V No Battery Needed

MPN
4375961
Brand
Beha Amprobe
EAN-13
0095969680295
Order Code
11-4288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Beha Amprobe PRM-5-EUR Rotating EMF Indicator is a phase rotation tester that determines rotary field direction and error display in the absence of phase. This CAT IV 600 V LED device is ideal for electricians requiring accurate voltage and current assessments in industrial settings. As a versatile tool, it functions as both a voltage tester and a two-pole voltmeter.
Maximum Voltage 700V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Display LED
Frequency Range 16 Hz - 400 Hz
Insulation Test Voltage CAT IV
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute PRM-5-EUR
Reading Category CAT IV 600 V
Reading Type Rotating magnetic field
Type Rotating EMF indicator
V AC reading range (min.) 100V

Reviews

Be the first to submit a review

Trustpilot