Beha Amprobe 4312508 2100-BETA Voltage Tester LCD/LED Vibration CAT IV 600 V

MPN
4312508
Brand
Beha Amprobe
EAN-13
0095969664615
Order Code
08-5573
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The Beha Amprobe 2100-BETA voltage tester is a versatile two-pole device suitable for current and voltage testing up to CAT III 1000 V and CAT IV 600 V. It features an LCD, LED indicators, vibration, and acoustic signals for enhanced usability and safety. This tester is ideal for electricians and technicians working in residential, commercial, and industrial settings.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 78 x 280 mm
Frequency Range 40 - 70Hz
Height 280mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Power supply (details) 2 micro batteries (AAA)
Reading Category CAT III 1000 V, CAT IV 600 V
Reading range - voltage 12 – 690 V/AC
Type Voltage Tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 310g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot