Beha Amprobe 4312495 2100-ALPHA Voltage Tester CAT IV 600V CAT III 1000V

MPN
4312495
Brand
Beha Amprobe
EAN-13
0095969664608
Order Code
08-5572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Beha Amprobe 2100-ALPHA is a two-pole voltage tester ideal for electricians and technicians. It offers testing capabilities up to CAT III 1000 V and CAT IV 600 V, featuring clear LED indicators and acoustic signals. This tester is used to ensure safety and accuracy in residential, commercial, and industrial electrical systems.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 78 x 280 mm
Height 280mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-ALPHA
Power supply (details) 2 micro batteries (AAA)
Reading Category CAT III 1000 V, CAT IV 600 V
Reading range - voltage 12 – 690 V/AC
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 310g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot