Beha Amprobe 3729989 Navigator Clamp Meter Digital CAT IV 600V 10000 Ct Display

Image Representative of Range

Beha Amprobe 3729989 Navigator Clamp Meter Digital CAT IV 600V 10000 Ct Display

MPN
3729989
Brand
Beha Amprobe
EAN-13
0095969556675
Order Code
11-4286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £421.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Beha Amprobe ACDC-54NAV is a digital clamp meter designed for measuring current in a variety of electrical applications. It features CAT III 1000 V and CAT IV 600 V safety ratings, providing reliable performance in both industrial and commercial environments. Typical uses include measuring voltage, frequency, and current, making it ideal for electricians and maintenance professionals.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (W x H) 51 mm x 259 mm
Display Digital
Display Count 10000
Frequency Range 50 Hz - 500 HzHz
Frequency reading range 20 Hz - 10 kHz
Height 259mm
Interfaces none
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute ACDC-54NAV
Opening range of current clamps 42mm
Power supply (details) 9 V battery
Reading range - capacity 0,001 µF - 4000µF
Reading range - resistance 0.1 Ω - 100 kΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -50°C
V AC reading range (min.) 0.01V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01V
Weight 730g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot