Beha Amprobe 370012 Safety Terminal Set 4mm CAT III 1000V CAT IV 600V

MPN
2146712
Brand
Beha Amprobe
EAN-13
0095969259699
Order Code
08-5543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Beha Amprobe 370012 Safety Terminal Set features 4 mm sockets and is rated for CAT III 1000 V and CAT IV 600 V. This set includes safety measuring cables in red and black, complete with banana plugs and crocodile clips for secure connections. Ideal for laboratory test leads and safety terminal applications, it ensures reliable performance in electrical testing and measurement tasks.
Type Safety terminal set
Colour Red, Black
Connection 4 mm socket
Jack Diameter 4mm
Length 94mm
Max. clamping range 24mm
Misc Attribute 370012
Nominal Current 16A
Nominal Voltage 1000V
Width 42mm

Reviews

Be the first to submit a review

Trustpilot