Christmas Opening Hours and Delivery Dates here

Beha Amprobe 370008 Safety Test Probe Set 4mm Socket CAT III 1000V

Order Code:

08-5541

Brand: Beha Amprobe MPN: 2146694 EAN-13: 0095969259675

Discontinued


The Beha Amprobe 370008 Safety Test Probe Set features 4 mm sockets and is rated CAT III 1000 V for electrical testing. It includes both black and red probes designed for safe and reliable measurements in industrial and electrical applications. This set is typically used for testing circuits where precision and safety are paramount.
Type Safety test probe set
Jack Diameter 4mm
Length 100mm
Nominal Current 6A
Nominal Voltage 1000V
Connection 4 mm socket
Nominal current - rounded value 6A
Reading category CAT III 1000 V

Trustpilot