Beha Amprobe 3454543-ISO AC50A-D Clamp Meter: CAT III 600V 4000 counts

MPN
3454543-ISO
Brand
Beha Amprobe
EAN-13
4064161312064
Order Code
08-5567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £489.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Beha Amprobe AC50A-D ISO is a handheld digital multimeter calibrated to ISO standards, featuring a 4000-count display. It is designed for CAT III 600 V applications, providing safe and accurate voltage and current measurements. Ideal for electricians, it functions as a voltage tester, ampere meter, and frequency tester in one versatile tool.
Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.01mA
AC resistance 10MΩ
Basic Accuracy 1%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC
Dimensions (W x H) 64 mm x 183 mm
Display Digital
Display Count 4000
Frequency Range 40 Hz - 1 kHzHz
Height 183mm
Interfaces none
Measurement type (details) Average
Misc Attribute AC50A-D ISO
Opening range of current clamps 30mm
Power supply (details) 2 AA batteries
Reading range - resistance 0.1 Ω - 400 Ω
V AC reading range (min.) 0.1V
Voltage metering AC
Weight 190g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot