Beha Amprobe 3454543 Clamp Meter Handheld Digital CAT III 600V 4000 Cts

Image Representative of Range

Beha Amprobe 3454543 Clamp Meter Handheld Digital CAT III 600V 4000 Cts

MPN
3454543
Brand
Beha Amprobe
EAN-13
0095969494960
Order Code
11-4284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £438.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Beha Amprobe AC50A-D is a digital multimeter designed for versatility, featuring a display with 4000 counts and a CAT III 600 V safety rating. It functions as a clamp meter, voltage tester, and ammeter, making it suitable for various electrical testing tasks. Typical applications include voltage and current measurements in residential, commercial, and HVAC settings.
Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.01mA
AC resistance 10MΩ
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (W x H) 64 mm x 183 mm
Display Digital
Display Count 4000
Frequency Range 40 Hz - 1 kHzHz
Height 183mm
Interfaces none
Measurement type (details) Average
Misc Attribute AC50A-D
Opening range of current clamps 30mm
Power supply (details) 2 AA batteries
Reading range - resistance 0.1 Ω - 400 Ω
V AC reading range (min.) 0.1V
Voltage metering AC
Weight 190g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot