Beha Amprobe 307121 Safety Test Lead 4mm Plug 1.00m Black 1Piece

MPN
2146508
Brand
Beha Amprobe
EAN-13
0095969259484
Order Code
08-5537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 15/09/2026

The Beha Amprobe 307121 Safety test lead features dual 4 mm plugs and is 1.00 metre long, finished in black. Designed for safety and reliability, it is ideal for laboratory and measurement applications. Its robust construction ensures dependable performance in both professional and educational settings.
Type Safety test lead
Cable cross section 0.8mm²
Cable Length 1.00m
Colour Black
Diameter 4mm
Jack Diameter 4mm
Material PVC
Misc Attribute 307121
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 600V
Reading Category CAT III 600 V
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot