Beha Amprobe 3068271 VC221B Test Equipment Bag Synthetic Leather Robust

MPN
3068271
Brand
Beha Amprobe
EAN-13
0095969425162
Order Code
08-5557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.12 £28.75
10+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Beha Amprobe 3068271 VC221B test equipment bag is a durable accessory designed for safely transporting and storing testing tools. This compact and lightweight bag offers protective compartments, ideal for professionals working in the electrical and electronic industries. The product ensures convenience in carrying essential equipment securely to various job sites.
Type Test equipment bag
Colour Black
Dimensions (L x W) 220 mm x 115 mm
Length 220mm
Material Faux leather
Version Waist
Width 115mm

Reviews

Be the first to submit a review

Trustpilot