Beha Amprobe 3068232 TL35B Safety test lead 4mm plug red black 1m

MPN
3068232
Brand
Beha Amprobe
Order Code
13-7064
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

Beha Amprobe 3068232 is a TL35B Safety test lead designed for precise electrical measurements and testing applications. The test lead features a 4 mm plug, ensuring a secure connection and reliable conductivity in demanding environments. It has a length of 1 metre, providing ample reach for various testing requirements. Crafted with high-quality materials, this test lead is suited for use in both industrial and laboratory settings, facilitating safe and accurate electrical diagnostics and monitoring. Its durable construction and compatibility with standard measuring equipment make it an essential tool for engineers and professionals in the field of electronics testing and maintenance.
Cable Length 1m
Nominal Current 10A
Type 4 mm plug
Colour Red/black
Nominal Voltage 1000V
Type A Test probe
Type B 4 mm plug
Weight 0.16

Reviews

Be the first to submit a review

Trustpilot