Beha Amprobe 3037808 ACD-10 PLUS Clamp Meter Handheld Digital CAT III 600 V

MPN
3037808
Brand
Beha Amprobe
EAN-13
0095969417457
Order Code
08-5554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £91.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Beha Amprobe ACD-10 PLUS Clamp Meter is a digital multimeter designed for measuring current, voltage, and frequency with a display count of 4000. It is handheld and rated for CAT III 600 V, suitable for measuring inrush and start-up currents. This versatile tool is ideal for electricians and technicians needing a reliable clamp-on ammeter for various electrical diagnostics.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
AC resistance 10MΩ
Basic Accuracy 1.9%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dc Resistance 10MΩ
Dimensions (L x W x H) 32 x 63 x 190 mm
Display Digital
Display Count 4000
Frequency Range 50/60Hz
Frequency reading range 0,001 Hz - 100kHz
Height 190mm
Length 32mm
Maximum DC Current Measurement 600V
Measurement type (details) Average
Misc Attribute ACD-10 PLUS
Opening range of current clamps 26mm
Power supply (details) 1 button cell (CR2032)
Reading range - capacity 0.1 nF - 3000µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 204g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot