Beha Amprobe 2732643 CC-ACDC Test Equipment Bag Robust Durable Design

MPN
2732643
Brand
Beha Amprobe
EAN-13
0095969367714
Order Code
08-5551
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Beha Amprobe 2732643 CC-ACDC Test equipment bag is designed for secure storage and transport of electrical testing tools. It features durable materials and ergonomic design for easy handling. Typical applications include carrying test instruments in professional electrical inspection and maintenance tasks.
Type Test equipment bag
Colour Black
Dimensions (L x W) 300 mm x 120 mm
Length 300mm
Material Polyamide
Width 120mm

Trustpilot