Beha Amprobe 2146675 370004 Safety Test Probes CAT IV 600V Black/Red

MPN
2146675
Brand
Beha Amprobe
EAN-13
0095969259651
Order Code
08-5540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.27
10+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Beha Amprobe 370004 Safety test probe set includes grey/black and grey/red probes suitable for CAT IV 600 V, CAT III 1000 V, and CAT II 1000 V ratings. Designed for electrical safety, the set features measurement leads and test probes ideal for precise and reliable testing. These probes are commonly used in electrical testing environments to ensure accurate voltage measurements and enhance user safety.
Type Safety test probe set
Colour Black, Red
Jack Diameter 4mm
Length 102mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Tip diameter 2mm

Reviews

Be the first to submit a review

Trustpilot