Beha Amprobe 2145755 1150D Test Bag Robust Measuring Device Protection

MPN
2145755
Brand
Beha Amprobe
EAN-13
0095969258746
Order Code
08-5527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.72 £41.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beha Amprobe 2145755 1150D test equipment bag is designed for securing and transporting various electrical testing tools. It features a durable build ideal for professionals requiring organised and portable storage. Typical applications include carrying equipment for electrical inspections and maintenance tasks.
Type Test equipment bag
Colour Black
Inside height 150mm
Inside Width 200mm
Internal depth 40mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot