Beha Amprobe 2100-ALPHA BUNDLE Two-Pole 12-690V Tester LED/Acoustic

MPN
4980695
Brand
Beha Amprobe
EAN-13
0095969869386
Order Code
08-5594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £193.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Beha Amprobe 2100-ALPHA BUNDLE is a reliable two-pole voltage tester designed for high-voltage applications. It is suitable for environments up to CAT III 1000 V and CAT IV 600 V, featuring LED indicators and an acoustic signal for clarity. Typically used by electricians, it ensures safe and accurate voltage verification in both residential and industrial settings.
Type Two-pole voltage tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 78 x 280 mm
Frequency Range 40 Hz - 70 Hz
Height 280mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-ALPHA BUNDLE
V AC reading range 12 up to 690 V
V AC reading range (max.) 690V
V AC reading range (min.) 12V
V DC reading range 12 up to 690 V
Voltage DC reading range (max.) 690V
Voltage reading range DC (min.) 12V
Weight 310g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot