Beeswax Paste Antique Pine 150ml

Liberon Brand: Liberon

1 x Liberon Beeswax Paste Antique Pine 150ml.

Description Image Product Buy Pricing (Ex VAT) Type Colour Size
Liberon 126893 Beeswax Paste Antique Pine 150ml
Liberon 126893 Beeswax Paste Antique Pine 150ml
Standard range
Order code: 98-1675
MPN: 126893

Despatched within 2 working days - 20 in stock
1+ £7.40
Price per unit Ex VAT
Polish Antique pine
Liberon 126896 Beeswax Paste Antique Pine 500ml
Liberon 126896 Beeswax Paste Antique Pine 500ml
Standard range
Order code: 98-1676
MPN: 126896

Despatched within 2 working days - 3 in stock
1+ £12.48
Price per unit Ex VAT
Polish Antique pine 500ml
Liberon 126894 Beeswax Paste Clear 150ml
Liberon 126894 Beeswax Paste Clear 150ml
Standard range
Order code: 98-1677
MPN: 126894

Despatched within 2 working days - 20 in stock
1+ £7.40
Price per unit Ex VAT
Polish Clear
Liberon 126897 Beeswax Paste Clear 500ml
Liberon 126897 Beeswax Paste Clear 500ml
Standard range
Order code: 98-1678
MPN: 126897

Despatched within 2 working days - 15 in stock
1+ £17.00
Price per unit Ex VAT
Wax Clear 500ml
Liberon 126895 Beeswax Paste Dark 150ml
Liberon 126895 Beeswax Paste Dark 150ml
Standard range
Order code: 98-1679
MPN: 126895

Despatched within 4 working days - 20 in stock
1+ £7.40
Price per unit Ex VAT
Wax
Liberon 126898 Beeswax Paste Dark Oak 500ml
Liberon 126898 Beeswax Paste Dark Oak 500ml
Standard range
Order code: 98-1680
MPN: 126898

Despatched within 4 working days - 5 in stock
1+ £17.00
Price per unit Ex VAT
Wax Dark oak 500ml

Trustpilot