Bedea 38610111 Electrical Wiring White 100m Durable and Reliable

Image Representative of Range

Bedea 38610111 Electrical Wiring White 100m Durable and Reliable

MPN
38610111
Brand
Bedea
EAN-13
4024608060361
Order Code
08-5522
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £155.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bedea produces the 38610111 electrical wiring featuring a white sheathed cable. It is 100 metres long and suitable for various electrical installations. This wiring is ideal for both residential and commercial applications.
Colour White
Number of Cores 1
AWG Not Specified
Length 100m
Cable Diameter 6.8mm
Cable features triple shielding
Maximum Temperature 70°C
Min. temperature -40°C
Shielded Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot