Bedea 14310111 Electrical Wiring 100m White Durable and Versatile

Image Representative of Range

Bedea 14310111 Electrical Wiring 100m White Durable and Versatile

MPN
14310111
Brand
Bedea
EAN-13
4024608003801
Order Code
08-5518
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £155.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bedea's sheathed cable, model 14310111, features white electrical wiring with a length of 100 metres. This durable wiring is suitable for various residential and commercial applications, ensuring efficient power distribution. Ideal for interior wiring projects, it meets safety standards for reliable performance.
Colour White
Number of Cores 1
AWG Not Specified
Length 100m
Cable Diameter 6.8mm
Cable features double shielding
Maximum Temperature 70°C
Min. temperature -40°C
Shielded Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot