Bedea 10890911 Coax Cable RG174 50 Ω Black 2.67mm Sold per Metre

Image Representative of Range

Bedea 10890911 Coax Cable RG174 50 Ω Black 2.67mm Sold per Metre

MPN
10890911
Brand
Bedea
EAN-13
2050002338739
Order Code
08-5515
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 in stock, despatched in 4 working days

The Bedea 10890911 coaxial cable has an outside diameter of 2.67 mm, a characteristic impedance of 50 O, and is black in colour. Sold by the metre, this RG174 cable is known for its flexibility and reliability in digital coaxial applications. It is commonly used for TV, satellite, and antenna connections in residential and commercial settings.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type RG174PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot