Bedea 10840911 RG58 Coax Cable 4.95mm 50Ω Black Per Metre

Image Representative of Range

Bedea 10840911 RG58 Coax Cable 4.95mm 50Ω Black Per Metre

MPN
10840911
Brand
Bedea
EAN-13
2050002344891
Order Code
08-5513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The Bedea RG58 coaxial cable, model 10840911, has an outside diameter of 4.95 mm and an impedance of 50 O. This black cable is sold per metre and features durable PVC construction. It is commonly used for satellite, TV, and antenna applications.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type RG58PVC

Reviews

Be the first to submit a review

Trustpilot