Bedea 10590911 DIN Cable 1x0.08mm² Black Sold per Metre

MPN
10590911
Brand
Bedea
EAN-13
2050002440630
Order Code
08-5510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 95 in stockContact us for additional stock

The Bedea 10590911 is a DIN cable featuring a single conductor with a cross-section of 0.08 mm², available in black and sold by the metre. Manufactured by Bedea, this cable is suitable for audio, HiFi, and speaker applications, delivering reliable performance. Ideal for professional and home audio systems, it ensures quality sound transmission.
Colour Black
Number of Cores 1
Conductor Cross Section 0.08mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type NFR0801CA

Reviews

Be the first to submit a review

Trustpilot