Beats MX402ZM/A Studio3 Over-ear headphones Bluetooth Blue Noise cancelling

Order Code:

18-6876

Brand: Beats MPN: MX402ZM/A EAN-13: 0190199312876
Qty Unit Price (Inc VAT)
1+ £284.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Beats MX402ZM/A Studio3 headphones are advanced over-ear models equipped with Bluetooth functionality, finished in a distinctive blue colour and featuring active noise-cancelling technology. These headphones are engineered to deliver precise audio reproduction, boasting fine-tuned acoustics that provide exceptional sound clarity and immersive listening experiences. Designed for comfort during extended use, they utilise adaptive noise cancellation technology to minimise environmental sound interference, making them suitable for both professional studio environments and everyday settings requiring focused audio monitoring. These headphones are an ideal choice for audio engineers and sound designers who demand both high-fidelity audio and effective noise reduction in a wireless, portable format.
Type Over-the-ear
Cable Length Wireless
Colour Blue
Audio channels Stereo
Bluetooth Version 4.0
Control Type Apple
Functions Noise cancelling
Headband-Type Overhead
Headphones Model Sudio3
Headset connection 3.5 mm jack
Height 184mm
Max. battery life 22h
Power Supply Li-ion rechargeable battery (built-in)
Suitable For iOS
Technology Li-ion
Weight 260g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot