Beats MUVW3ZM/A Solo Buds In-ear headset Bluetooth Matt black Volume control

Order Code:

18-6875

Brand: Beats MPN: MUVW3ZM/A EAN-13: 0195949116391

Discontinued


Beats MUVW3ZM/A Solo Buds In-ear Headset offers a Bluetooth-enabled, in-ear listening experience in a sleek matt black finish. As part of the headphones and headsets type, these earbuds integrate volume control directly on the device, providing users with convenient audio adjustments. Engineered for precise sound reproduction and comfortable fit, they are suitable for applications ranging from consumer audio listening to professional monitoring in environments that require discreet sound isolation. The MUVW3ZM/A variant is recognised for its balance of acoustic performance and ergonomic design, appealing to engineers looking for reliable wireless audio solutions. Its seamless integration with various Bluetooth-enabled devices makes it adaptable for both personal and professional use.
Type In ear
Cable Length Wireless
Colour Matt black
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Headphones Model Solo Buds
Headset connection USB-C®
Max. battery life 18h
Transfer Type Bluetooth® (1075101)
Weight 0.07

Trustpilot