Beats by Dr. Dre™ Dj Headphones Mixr Indigo

MPN
900-00281-03
Order Code
61-2055

Discontinued


You can stay firmly in control of the beat with these incredibly durable mixr headphones from Beats By Dr. Dre. Ideal for use by any serious DJ, these headphones deliver extremely deep bass at an extraordinarily high volume and are designed to be heard above the party noise.
  • Ideal for DJs getting the party started
  • Robust and flexible housing
  • Rotating cups swivel behind the ears and back again so you can hear everything
  • Dual input and daisy chain connectors
  • Easily foldable lightweight headband
  • Supplied with 3.5mm audio cable and 6.3mm audio adaptor
  • Colour: Indigo
  • Weight: 210g
  • Manufacturer's part 900-00281-03
Type Over ear closed back
Cable Length 1.6m
Colour Purple

Trustpilot