BeagleBoard BB-BBLK-000 Rev C BeagleBone Black Linux Board 1GHz HDMI

Image Representative of Range

BeagleBoard BB-BBLK-000 Rev C BeagleBone Black Linux Board 1GHz HDMI

MPN
BB-BBLK-000 Rev C
Brand
BeagleBoard
EAN-13
4016138923926
Order Code
11-4282
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £108.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The BeagleBoard BB-BBLK-000 Rev C is manufactured by BeagleBoard and is a compact single-board computer featuring the Sitara™ processor. It is known for its versatility, supporting various input/output options and being compatible with Arduino and Raspberry Pi expansions. This board is typically used in educational settings, DIY electronics projects, and for developing embedded systems applications.
Type PCB design board
Compatible With Arduino, Raspberry Pi
CPU TI Sitara™ AM3358 ARM Cortex™-A8 1GHz
Factory colour Black
Flash Memory 4GB
MC layout ARM Cortex-A8
Memory techology DDR3L
Operating Voltage 5V DC
RAM 512MB
RAM type DDR3 RAM
Series Sitara™
Video resolution 1440 x 900 Pixel
Weight 40g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot