Bauser 830/008-028-0-1-003-1010 Digital Meter 24VDC for Battery Monitoring

MPN
830/008-028-0-1-003-1010 24VDC 1,73V/Z
Brand
Bauser
EAN-13
4016138468427
Order Code
11-4281
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bauser manufactures the 830/008-028-0-1-003-1010 24VDC 1,73V/Z digital rack-mount meter, a device designed to measure and display voltage and amperage on a panel with a range of 0 to 99999.9 hours. Key features include a 24VDC operating voltage, making it suitable for extensive and precise usage in various industrial applications. This digital meter is typically used in settings requiring accurate and reliable electrical
Type Digital rack-mount meter
IP Rating IP67
(Ø) 56mm
Assembly dimensions Dia. 52mm
Current Consumption 35mA
Depth 59mm
Digits 999999
Dim (Ø x D) 56 mm x 59 mm
Display (counts) 999999
Display (details) LED
Display range 0 - 99999.9
Display technology LCD, graphic
Interfaces none
Operating Voltage 24V DC
Power supply (details) 24V DC
Reading range 0 - 99999.9 h
Recess height 52mm
Recess width 52mm

Reviews

Be the first to submit a review

Trustpilot