Bauser 828/008-028-001-1011 Battery Monitor 8-Stage 24V LED Relay Output

MPN
828/008-028-001-1011
Brand
Bauser
EAN-13
4016138187878
Order Code
11-4279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £44.39 £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bauser manufactures the 828 24 V, a battery monitor and voltage display designed for 20.8 - 24 V DC systems. Its key features include deep-discharge protection and charging level monitoring, ensuring the longevity of battery systems. This device is typically used in applications requiring reliable battery saving and voltage monitoring.
Type 828 24 V
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Current Consumption < 50mA
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LED
Height 24mm
Interfaces none
Misc Attribute 828 24 V
Operating Voltage 24V DC
Power supply (details) 24V DC
Reading range 20.8 - 24V DC
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot