Bauser 828/008-027-001-1011 Battery Monitor for Traction Use 12V LED Relay

Bauser 828/008-027-001-1011 Battery Monitor for Traction Use 12V LED Relay

MPN
828/008-027-001-1011 1,73V/Z
Brand
Bauser
EAN-13
4016138187885
Order Code
11-4278
Country of Origin
Germany

Discontinued


Bauser's 828 12 V is a battery monitor featuring deep discharge protection and voltage display. It is designed for monitoring charging levels and safeguarding against battery depletion. Typical applications include use as a battery saver in various electrical systems requiring consistent voltage monitoring.
Type 828 12 V
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Current Consumption < 50mA
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LED
Height 24mm
Interfaces none
Misc Attribute 828 12 V
Operating Voltage 12V DC
Power supply (details) 12V DC
Reading range 10.4 - 12V DC
Total dimensions 48 x 24mm
Width 48mm

Trustpilot