Bauser 663.6/008-001-4-1-001 Adjustable Impulse Counter Durable Design

MPN
663.6/008-001-4-1-001
Brand
Bauser
EAN-13
4016138224764
Order Code
11-4275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.02 £22.12
10+ £20.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Bauser manufactures the adjustable impulse counter model 663.6/008-001-4-1-001, which is a versatile panel meter designed for precise counting applications. It features a switchboard display that is ideal for monitoring impulse activities in various industrial setups. This counter is typically used in automation systems to ensure accurate tracking and display of production processes.
Measuring Type Pulse
Mounting Type Panel
Assembly dimensions 36 x 24mm
Calibrated to Manufacturer's standards (no certificate)
Colour Grey
Counter range 9999999
Depth 60mm
Digit Height 4mm
Digits 7
Dimensions (W x H x D) 36 x 90 x 60 mm
Height 90mm
Input Voltage 230 V/50 Hz
IP Rating IP65
Recess height 36mm
Recess width 24mm
Reset No
Type 663.6/008-001-4-1-001
Width 36mm

Reviews

Be the first to submit a review

Trustpilot