Bauser 661.6/008-001-1-1-001 Time Meter Accurate Operating TraC.King

MPN
661.6/008-001-1-1-001
Brand
Bauser
EAN-13
4016138224733
Order Code
11-4274
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Bauser 661.6/08 is an operating time meter designed for precise monitoring of equipment usage. Featuring a clear display, it is ideally suited for switchboard or panel meter applications. Manufactured by Bauser, it excels in settings requiring reliable tracking of operational hours.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions (H x W) 90 mm x 36mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 60mm
Digit Height 4mm
Dimensions (W x H x D) 36 x 90 x 60 mm
Height 90mm
Input Voltage 230V AC
IP Rating IP65
Recess height 90mm
Recess width 36mm
Reset No
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot