Bauser 632 A.2/008-001-1-1-001 Operating Time Meter for Machines & Heaters

MPN
632 A.2/008-001-1-1-001
Brand
Bauser
EAN-13
4016138224719
Order Code
11-4271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.97
10+ £12.85
100+ £12.63
500+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bauser manufactures the 632 A.2 series operating time meter, characterised by its precise time tracking for monitoring equipment usage. This panel meter is typically used in industrial settings on switchboards for displaying operational time. Its robust design is ideal for ensuring accurate and reliable performance measurement in various machinery and equipment.
Mounting Type Panel
Assembly dimensions Professional rail mountingmm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 48m
Digit Height 4mm
Dimensions (W x H x D) 48 x 48 x 48 mm
Height 48mm
Input Voltage 230V AC
IP Rating IP65
Reset No
Width 48mm

Reviews

Be the first to submit a review

Trustpilot