Bauser 632/008-001-1-1-001 632 Operating Hours Counter Electromechanical

Bauser 632/008-001-1-1-001 632 Operating Hours Counter Electromechanical

MPN
632/008-001-1-1-001
Brand
Bauser
EAN-13
4016138224702
Order Code
11-4273
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Manufactured by Bauser, the 632/008-001-1-1-001 Operating Hours Counter is a reliable panel meter designed for accurate time tracking. Key features include a clear switchboard display, making it ideal for monitoring operational hours in industrial equipment. Its robust construction ensures dependable performance in various applications.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 37mm
Digit Height 4mm
Dimensions (W x H x D) 52 x 52 x 37 mm
Height 52mm
Input Voltage 230V AC
IP Rating IP65
Recess height 45mm
Recess width 45mm
Reset No
Width 52mm

Trustpilot